DR4560A60

Crydom
558-DR4560A60
DR4560A60

制造商:

说明:
固态继电器(SSR) SOLID STATE RELAY

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Sensata
产品种类: 固态继电器(SSR)
RoHS:  
REACH - SVHC:
Single Phase Relays
Indicator
DIN Rail Mount
60 A
48 VAC to 600 VAC
1 Form A (SPST-NO)
90 VAC to 280 VAC, 90 VDC to 280 VDC
3 mA to 4 mA
- 40 C
+ 80 C
IP20
DR45
111.5 mm
45 mm
154.4 mm
Screw
Each
商标: Crydom
产品类型: SSR - Solid State Relays
工厂包装数量: 6
子类别: Relays
商标名: NOVA22
单位重量: 598.752 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8536500090
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
TARIC:
8541490000
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99
原产地分类
原产国:
墨西哥
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

DR45 Solid State Relays

Crydom/Sensata DR45 Solid State Relays (SSRs) are powerful and compact SSRs in a DIN-rail 45mm wide package with an output rating up to 60A at +40°C. These relays from Crydom/Sensata offer mounting flexibility on a panel or DIN rail and convenient input connection options. The DR45 SSR contactor configuration and large cage clamp terminals allow connecting wires up to 3AWG size on the output without the use of any additional accessories. This makes them truly ready-to-use devices and therefore reduces installation cost and time. The high I2t capability and optional built-in Over Voltage Protection (OVP) make it suitable for demanding heating, motion, and lighting applications.

供货情况

库存:
无库存
生产周期:
16 周 预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥1,118.1576 ¥1,118.16
¥1,118.0672 ¥13,416.81