LVD75F40

Crydom
558-LVD75F40
LVD75F40

制造商:

说明:
Solid State Relays - Industrial Mount 48V/40A 26.6/25.6V Ctrl LVD

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Sensata
产品种类: 固态继电器-工业安装
RoHS:  
REACH - SVHC:
Solid State Relay Controllers
SSR
Panel Mount
40 A
3 VDC to 75 VDC
1 Form A (SPST-NO)
MOSFET
25.6 VDC to 26.6 VDC
12 mA
- 30 C
+ 80 C
LVD
58.4 mm
45.7 mm
22.9 mm
Screw
Each
商标: Crydom
产品类型: SSR - Solid State Relays
工厂包装数量: 105
子类别: Relays
单位重量: 100 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536490099
BRHTS:
85365090
ECCN:
EAR99
原产地分类
原产国:
墨西哥
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

LVD Solid State Switches

Crydom LVD Series of DC Low Voltage Disconnect Solid State Switches are designed to disconnect batteries from their loads to prevent operational problems or damage resulting from deep cycle discharge. They are offered in a panel mount package with screw terminals. The solid state design of the LVD Series Control Relays from Crydom offer advantages over electromechanical switches, including lower power dissipation, long life, and reliability. In addition, the series is shock and vibration resistant and is position insensitive.

供货情况

库存:
无库存
生产周期:
18 周 预计工厂生产时间。
最少: 105   倍数: 105
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥1,152.148 ¥120,975.54