PM6760D50PH

Crydom
558-PM6760D50PH
PM6760D50PH

制造商:

说明:
固态继电器(SSR) SSR Relay, 3-Phase, Panel Mount, 600VAC/50A, 4-32VDC In, Zero Cross, TP

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Sensata
产品种类: 固态继电器(SSR)
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Solid State Relays
SSR
Panel Mount
50 A
600 VAC
1 Form A (SPST-NO)
40 mA
- 40 C
+ 80 C
PM67
Quick Connect
Bulk
商标: Crydom
触点端接: 4 VDC to 32 VDC
产品类型: SSR - Solid State Relays
工厂包装数量: 60
子类别: Relays
商标名: NOVA22
单位重量: 189.828 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8536509065
ECCN:
EAR99
原产地分类
原产国:
墨西哥
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

NOVA22 Solid State Relays

Crydom / Sensata NOVA22 Solid State Relays feature a variety of panel-mount and DIN-rail mount relays. This family of NOVA22 SSRs provides built-in overvoltage protection and a direct bond copper (DBC) substrate for superior thermal performance. The devices are offered in an IP20 touch-safe housing. The NOVA22 line from Crydom / Sensata also includes fully configurable single-phase proportional control SSRs in the PMP series.

PM67 Panel Mount Solid State Relays

Crydom/Sensata Technologies PM67 Panel Mount Solid-State Relays are compact 3-phase solid-state relays in a panel mountable 67.5mm wide package with output ratings up to 75A per channel at +40°C. Easy installation and large cage clamp terminals allow connecting wires up to 2AWG size on the output terminals without the use of any additional accessories, reducing installation costs and time. With built-in overvoltage protection and optional overtemperature protection, the solid-state relays are suitable for demanding heating, motion, and lighting applications. UL-approved and VDE certified, the Crydom/Sensata PM67 Panel Mount Solid State Relays are a powerful and versatile component with superior performance when compared to previous generations.

供货情况

库存: