CCSMA26.5-MM-190-30

Crystek Corporation
549-SMA265MM190-30
CCSMA26.5-MM-190-30

制造商:

说明:
射频电缆组件 26.5GHz 30 inch IL <.5dB/ft @26.5GHz

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Crystek
产品种类: 射频电缆组件
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
SMA
Plug (Male)
Straight
SMA
Plug (Male)
Straight
762 mm (30 in)
26.5 GHz
Coaxial
Gray
Bulk
商标: Crystek Corporation
连接器A极性: Normal
连接器B极性: Normal
产品类型: RF Cable Assemblies
工厂包装数量: 5
子类别: Cable Assemblies
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
TARIC:
8544429090
BRHTS:
85442000
ECCN:
EAR99
原产地分类
原产国:
日本
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

190 Series 26.5GHz Low Loss RF Cable Assemblies

Crystek 190 Series 26.5GHz Low Loss RF Cable Assemblies are coax cable assemblies with stainless steel connectors. Designed to operate to a frequency up to 26.5GHz and an impedance of 50Ω, the 190 Series features heavy duty adhesive strain relief, a center conductor of silver-plated solid copper, and an inner and outer braid of silver-plated copper. The Crystek 190 Series 26.5GHz Low Loss RF Coax Cables are male/male straight/straight and available in 30", 36", 39.4", and 48" lengths. The 26.5GHz low loss RF coax cables are compatible with the 190 Series 2.92mm(K) and high frequency SMA stainless steel connectors. The 190 Series offers an operating temperature range of -55ºC to +85ºC (SMA versions available in an additional range of -55ºC to +125ºC).

供货情况

库存: