CMLB053T-1R5MS

Cyntec
108-CMLB053T-1R5MS
CMLB053T-1R5MS

制造商:

说明:
功率电感器(SMD型) IND SMD 1.5UH 5.2mm*4.9mm*3mm

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Cyntec
产品种类: 功率电感器(SMD型)
发货限制:
 Mouser 目前在您所在地区不销售该产品。
Reel
商标: Cyntec
产品类型: Power Inductors - SMD
工厂包装数量: 1000
零件号别名: CMLB053T1R5MS
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Solution for Smartphones & Wearables

Cyntec Solution for Smartphones and Wearables offers miniaturized and highly integrated components with high power efficiency, helping to make portable devices smaller, thinner, and more power-efficient. These Cyntec products address the evolving needs of circuit design, focusing on compactness, miniaturization, and high-frequency development. The lineup includes chip resistors, power modules, and power chokes. These solutions are ideal for the complex functionality of portable devices, such as smart glasses, wearables, smartphones, and notebooks, all of which are becoming increasingly sophisticated in their functionality.

供货情况

库存:

类似产品