MUN12AD03-SEC

Cyntec
108-MUN12AD03-SEC
MUN12AD03-SEC

制造商:

说明:
DC/DC转换器 - SMD型 3A 12Vin inductor-integrated DC-DC converter

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Cyntec
产品种类: DC/DC转换器 - SMD型
RoHS:  
Non-Isolated
1 Output
800 mV to 5.5 V
3 A
DFN-9
3 mm (0.118 in)
2.8 mm (0.11 in)
1.5 mm (0.059 in)
Industrial
+ 125 C
- 40 C
MUN
商标: Cyntec
湿度敏感性: Yes
安装风格: SMD/SMT
封装: Reel
封装: Cut Tape
封装: MouseReel
产品类型: Non-Isolated DC-DC Converters
工厂包装数量: 2000
子类别: DC-DC Converters
商标名: Cyntec
零件号别名: MHUN12AD03SEC
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Automotive Electronic Control Units (ECUs)

Cyntec Automotive Electronic Control Units (ECUs) feature a range of miniaturized inductors and resistors for key automotive systems. The ECUs act as the brain by controlling the electrical systems of vehicles. The Power-over-Coax (PoC) filters in ECUs allow both electrical power and data signals to be transmitted over a single coaxial cable. The PoC filters offer high current with LF design (1A), high saturation current with alloy powder lid, and high impedance over a wide frequency range. The filters are compatible with GMSL3 and FPD LINK IV up to 12Gbps.

MUN DC-DC Converter Modules

Cyntec MUN DC-DC Converter Modules are high-frequency, high-power density, and completely non-isolated DC/DC power modules. These modules integrate the PWM controller, power MOSFETs, and most support components into a single, compact, hybrid package, with the only required external components being input/output capacitors, and a single voltage dividing resistor. Stacking the power on top of the hybrid module enables higher power density, and a compact footprint. Other features of the Cyntec MUN DC-DC Converter Modules include voltage mode control with high phase margin compensation, internal soft start, various protections, and pre-biased output function.

Solution for Smartphones & Wearables

Cyntec Solution for Smartphones and Wearables offers miniaturized and highly integrated components with high power efficiency, helping to make portable devices smaller, thinner, and more power-efficient. These Cyntec products address the evolving needs of circuit design, focusing on compactness, miniaturization, and high-frequency development. The lineup includes chip resistors, power modules, and power chokes. These solutions are ideal for the complex functionality of portable devices, such as smart glasses, wearables, smartphones, and notebooks, all of which are becoming increasingly sophisticated in their functionality.

库存量: 2,407

库存:
2,407 可立即发货
生产周期:
30 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按2000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥50.3754 ¥50.38
¥48.9629 ¥244.81
¥48.138 ¥481.38
¥46.7368 ¥1,168.42
¥45.991 ¥2,299.55
¥45.2452 ¥4,524.52
¥44.3412 ¥11,085.30
¥43.9231 ¥21,961.55
¥43.505 ¥43,505.00
整卷卷轴(请按2000的倍数订购)
¥43.505 ¥87,010.00
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩