PFR05S-100-FNH

Cyntec
108-PFR05S-100-FNH
PFR05S-100-FNH

制造商:

说明:
厚膜电阻器 - SMD RES SMD 10 OHM 1% 1/16W 0402

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Cyntec
产品种类: 厚膜电阻器 - SMD
Reel
Cut Tape
商标: Cyntec
安装风格: PCB Mount
产品类型: Thick Film Resistors
工厂包装数量: 10000
子类别: Resistors
技术: Thick Film
零件号别名: QHR10R0FS1NH
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Solution for Smartphones & Wearables

Cyntec Solution for Smartphones and Wearables offers miniaturized and highly integrated components with high power efficiency, helping to make portable devices smaller, thinner, and more power-efficient. These Cyntec products address the evolving needs of circuit design, focusing on compactness, miniaturization, and high-frequency development. The lineup includes chip resistors, power modules, and power chokes. These solutions are ideal for the complex functionality of portable devices, such as smart glasses, wearables, smartphones, and notebooks, all of which are becoming increasingly sophisticated in their functionality.

库存量: 79,485

库存:
79,485 可立即发货
生产周期:
30 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥0.82716 ¥0.83
¥0.10735 ¥1.07
¥0.09153 ¥9.15
¥0.06667 ¥16.67
¥0.05763 ¥28.82
¥0.04972 ¥49.72
¥0.03277 ¥163.85
整卷卷轴(请按10000的倍数订购)
¥0.01695 ¥169.50