RLM-1632W-6F-R001-FNH

Cyntec
108-RLM1632W6FR001F
RLM-1632W-6F-R001-FNH

制造商:

说明:
电流检测电阻器 - SMD RES SMD 0.001 OHM 1% 1W 0612

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Cyntec
产品种类: 电流检测电阻器 - SMD
发货限制:
 Mouser 目前在您所在地区不销售该产品。
Reel
Cut Tape
Thick Film
应用: Current Sense
商标: Cyntec
安装风格: PCB Mount
产品类型: Current Sense Resistors
工厂包装数量: 4000
子类别: Resistors
零件号别名: SKN6R001F4NH
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
TARIC:
8533210000
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Solution for Smartphones & Wearables

Cyntec Solution for Smartphones and Wearables offers miniaturized and highly integrated components with high power efficiency, helping to make portable devices smaller, thinner, and more power-efficient. These Cyntec products address the evolving needs of circuit design, focusing on compactness, miniaturization, and high-frequency development. The lineup includes chip resistors, power modules, and power chokes. These solutions are ideal for the complex functionality of portable devices, such as smart glasses, wearables, smartphones, and notebooks, all of which are becoming increasingly sophisticated in their functionality.

供货情况

库存:

类似产品