DFR0494

DFRobot
426-DFR0494
DFR0494

制造商:

说明:
电源管理IC开发工具 UPS HAT for Raspberry Pi 4B/3B+/3B

产品属性 属性值 选择属性
DFRobot
产品种类: 电源管理IC开发工具
RoHS:  
Shields
Battery Management
4.5 V to 5.5 V
5 V
MAX17043
商标: DFRobot
尺寸: 65 mm x 56 mm
用于: Raspberry Pi
最大工作温度: + 85 C
最小工作温度: - 40 C
输出电流: 2 A
产品类型: Power Management IC Development Tools
工厂包装数量: 1
子类别: Development Tools
单位重量: 52.328 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
中国
发货时,国家/地区可能会发生变化。

DFR0494 Raspberry Pi UPS HAT

DFRobot DFR0494 Raspberry Pi UPS HAT is an uninterruptable power supply shield for Raspberry Pi. The device provides a power source to Raspberry Pi for an extended period when the system is powered off to avoid system damage and ensure safe shutdown. DFR0494 can also supply stable power for applications requiring mobility, such as Raspberry Pi cameras, tablet PC, and field data collection systems. DFR0494 also adopts a MAX17043 fuel gauge for accurate power detection. The Raspberry Pi onboard microcontroller (MCU) can obtain power capacity and battery voltage information directly via I2C communication. The device supports 2A maximum current output, which is suitable for more Raspberry Pi applications. The device requires a 3.7V lithium battery, which is not included.

库存量: 6

库存:
6 可立即发货
生产周期:
11 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥139.7923 ¥139.79