DFR0505

DFRobot
426-DFR0505
DFR0505

制造商:

说明:
多协议开发工具 SIM7000C Arduino NB-IoT / LTE / GNSS / GPRS / GPS Expansion Shield (China)

产品属性 属性值 选择属性
DFRobot
产品种类: 多协议开发工具
RoHS:  
Expansion Boards
900 MHz to 1.8 GHz
SIM7000C
5 V
- 40 C
+ 85 C
LTE, NBIoT, GPRS
GPS
商标: DFRobot
产品类型: Multiprotocol Development Tools
工厂包装数量: 1
子类别: Development Tools
单位重量: 96 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

数据表

Technical Resources

合规代码
USHTS:
8517620090
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

SIM7000C Arduino Expansion Shield

DFRobot SIM7000C Arduino Expansion Shield is a wireless communication module based on the SIMCom SIM7000C. The SIM7000C expansion shield features Narrow Band-Internet of Things (NB-IoT) communication technology. This technology of SIM7000C shield supports cellular data network connection of low power consumption device in Wide Area Network (WAN). The SIM7000C expansion shield supports both SIM card and NB-IoT card and achieves phone calls, messages, and data transmission synchronously. This expansion shield provides a BME280 environmental sensor for measuring temperature, humidity, and pressure. The SIM7000C shield is suited for IoT applications like long-distance control, movement tracking, long-distance data uploading, and shared bikes.

供货情况

库存:
0

您可以延期订购此产品。

在途量:
5
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥350.5486 ¥350.55