DFR0507

DFRobot
426-DFR0507
DFR0507

制造商:

说明:
显示开发工具 Firebeetle Covers- OLED12864 Display

产品属性 属性值 选择属性
DFRobot
产品种类: 显示开发工具
RoHS:  
On Screen Display Boards
UG-2864HLBEG01
3.7 V to 5.5 V
I2C
商标: DFRobot
产品类型: Display Development Tools
系列: FireBeetle
工厂包装数量: 1
子类别: Development Tools
观察区域 - 宽x高: 0.96 in
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8543909000
USHTS:
8524120000
JPHTS:
852412000
TARIC:
8524120000
BRHTS:
85241200
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

FireBeetle Covers - DFR0507 OLED Display Module

DFRobot FireBeetle Covers - DFR0507 OLED Display Module features a 128 x 64 resolution OLED screen and a version of SSD1360 driver. This display module supports Arduino library and micro python, providing full compatibility with the Gravity I²C OLED-2864 screen through the I²C interface. The OLED screen consists of a protective frame to protect the screen and the finger from getting scratched on the edge of the glass. The DFR0507 Display Module integrates OLED 12864 display with the GT30L24A3W Chinese / foreign font library chip and the BMA220 three-axis accelerometer. This display module exhibits an analog directional key and two independent digital keys, A and B. 

库存量: 7

库存:
7 可立即发货
生产周期:
8 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥106.7059 ¥106.71