DFR0904

DFRobot
426-DFR0904
DFR0904

制造商:

说明:
PLC控制器 M-DUINO 21 I/Os PLUS (Optoisolated Output)

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
DFRobot
产品种类: PLC控制器
RoHS:  
PLC Controller
12 Input
3 Output
Panel Mount
25.4 V
11.4 V
0 C
+ 60 C
701 mm x 119.5 mm x 101 mm
模拟/数字: Analog / Digital
商标: DFRobot
产品类型: PLC Controllers
工厂包装数量: 1
子类别: Controllers
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8537109160
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

M-DUINO 21 I/Os PLUS (Opto Isolated Output)

DFRobot M-DUINO 21 I/Os PLUS (Opto Isolated Output) is based on the Arduino Technology designed for professional use. The device has an Arduino Mega2560 as its core control chip, the M-Duino PLC has 21 I/Os including 6 analog and digital inputs, 5 digital isolated inputs, 2 interrupt isolated inputs, 3 analog outputs, 5 digital isolated outputs, and 3 PWM isolated outputs. Meanwhile, it contains several communication ports like UART, I2C, SPI, RS232, RS485, Ethernet, which provide more flexibility to control your device. Besides, the controller offers the possibility to expand up to 127 modules via I2C.

供货情况

库存:
无库存
生产周期:
最少: 3   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥2,398.764 ¥7,196.29