DFR1236

DFRobot
426-DFR1236
DFR1236

制造商:

说明:
多协议开发工具 FireBeetle 2 ESP32-C5 Development Kit for Smart Home (2.4/5GHz Wi-Fi 6, Home Assistant, BLE 5, Zigbee, Thread)

寿命周期:
新产品:
此制造商的新产品。

产品属性 属性值 选择属性
DFRobot
产品种类: 多协议开发工具
RoHS:  
Expansion Boards
ESP32
3.3 V
I2C, SPI, USB
- 10 C
+ 60 C
WiFi - 802.11
商标: DFRobot
尺寸: 60 mm x 25.4 mm
用于: Matter Smart Devices, Prototype Interactive Art & Wearables
封装: Bulk
产品类型: Multiprotocol Development Tools
工厂包装数量: 1
子类别: Development Tools
商标名: DFRobot
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

FireBeetle 2 ESP32-C5 Development Kit

DFRobot FireBeetle 2 ESP32-C5 Development Kit is an advanced development platform that includes FireBeetle 2 ESP32-C5 microcontroller and an IO expansion shield. This kit delivers cutting-edge wireless performance, comprehensive protocol support, and robust power flexibility. The FireBeetle 2 development kit features an intelligent power management system with solar charging capabilities and an ultra-low deep-sleep current of 21μA. The ESP32-C5 board offers dual-band Wi-Fi® 6 connectivity (2.4GHz and 5GHz), Bluetooth® 5, Thread, and Zigbee™. Typical applications include matter smart devices, off-grid weather stations, high-speed, low-latency robot controllers, multi-protocol IoT gateways, prototype interactive art, and wearables.

库存量: 25

库存:
25
可立即发货
在途量:
15
预期 2026/10/14
70
11
预期 2026/10/19
34
预期 2026/11/11
25
预期 2026/11/13
生产周期:
8
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥92.0611 ¥92.06