FIT1007

DFRobot
426-FIT1007
FIT1007

制造商:

说明:
以太网模块 M.2 (B+M Key) to 5G Ethernet Network Card for LattePanda

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
DFRobot
产品种类: 以太网模块
RoHS:  
Ethernet Network Adapters
5 Gbps
0 C
+ 70 C
商标: DFRobot
封装: Bulk
产品类型: Ethernet Modules
工厂包装数量: 1
子类别: Ethernet & Communication Modules
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

LattePanda IOTA x86 Single Board Computers

DFRobot LattePanda IOTA x86 Single Board Computers (SBCs) are palm‑sized x86 SBCs built around Intel’s compact, powerful N150 “Twin Lake” quad‑core processor, clocking up to 3.6GHz. The processor is then paired with high‑speed LPDDR5 memory (8GB or 16GB options featuring IBECC) and 64GB or 128GB of onboard eMMC storage. At just 88mm × 70mm, these SBCs retain the form factor of the earlier LattePanda V1, enabling seamless hardware upgrades and enclosure compatibility. Power efficiency is a core advantage. The configurable TDP spans 6W to 15W, supporting silent fan‑free operation in low‑noise environments or higher performance when needed. Complementing the N150, an onboard RP2040 co‑processor handles real‑time I/O control and sensor tasks. Abundant interfaces (including three USB 3.2 Gen2 ports, Gigabit Ethernet, HDMI 2.1, eDP, M.2 E‑Key, PCIe FPC, GPIO, and more) enable rich connectivity.

库存量: 5

库存:
5 可立即发货
生产周期:
8 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥263.8663 ¥263.87