KIT0021

DFRobot
426-KIT0021
KIT0021

制造商:

说明:
温度传感器开发工具 Waterproof DS18B20 Kit

产品属性 属性值 选择属性
DFRobot
产品种类: 温度传感器开发工具
RoHS:  
Bulk
商标: DFRobot
产品类型: Temperature Sensor Development Tools
工厂包装数量: 1
子类别: Development Tools
单位重量: 45 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8543709990
USHTS:
9025198085
TARIC:
9025190090
BRHTS:
90251990
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Waterproof Sensor Kit

DFRobot DS18B20 Waterproof Sensor Kit uses the same probe as the DS18B20, probe AS. The probe contains a resistor module, making it easier to connect to the Arduino board. The DS18B20 Sensor offers 9 to 12-bit (configurable) temperature readings over a 1-Wire interface. Additionally, only one wire needs be connected, offering versatility of placement and making the sensor usable with 3.0V to 5.0V systems. The included cable measures 90cm in length with a 4mm diameter. The stainless steel tube is 6mm in diameter by 35mm long. The cable has 2 options in the 3-wire layout, Type A pinout consists of Red to VCC, Black to GND, and Yellow to Data. Type B pinout provides Red to VCC, Yellow to GND, and Green to Data.

库存量: 227

库存:
227 可立即发货
生产周期:
6 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥62.037 ¥62.04