KIT0176

DFRobot
426-KIT0176
KIT0176

制造商:

说明:
多功能传感器开发工具 Gravity: I2C 1Kg Weight Sensor Kit - HX711 (Full Kit with Acrylic Base, Ready-to-use)

产品属性 属性值 选择属性
DFRobot
产品种类: 多功能传感器开发工具
RoHS:  
商标: DFRobot
产品类型: Multiple Function Sensor Development Tools
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8423810040
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Gravity: HX711 I2C Weight Sensor Kit

DFRobot Gravity: HX711 I2C Weight Sensor Kit is equipped with all the accessories needed to build the scale. This reduces the difficulty of structure construction so that users can quickly create an electronic scale to obtain the weight information of the objects. The HX711 I2C weight sensor kit is compatible with the Arduino series, micro:bit, ESP32, and Raspberry Pi and features a built-in signal adapter board. The built-in calibration algorithm calibrates the weight information with one key and eliminates the need to run a separate code for calibration. This kit offers a 1g to 1000g measuring range and operates at a 3.3V/5V range. Typical applications include a simple electronic scale, daily necessities weighing, daily necessities remaining alarm, and IoT weighing platforms.

库存量: 19

库存:
19 可立即发货
生产周期:
8 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥205.9651 ¥205.97