KIT0198-EU

DFRobot
426-KIT0198-EU
KIT0198-EU

制造商:

说明:
GNSS/GPS模块 GNSS-RTK High Precision Positioning Kit with LoRa (EU 868 MHz, GPS / GLONASS / Galileo / BDS / QZSS)

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
DFRobot
产品种类: GNSS/GPS模块
RoHS:  
915 MHz
5 V
10 V
I2C, UART
GPS, GLONASS, Galileo, BeiDou
Bulk
商标: DFRobot
产品类型: GPS Modules
工厂包装数量: 1
子类别: Wireless & RF Modules
商标名: DFRobot
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8526910020
TARIC:
8526912099
BRHTS:
85269100
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

GNSS-RTK High Precision Positioning Kits

DFRobot GNSS-RTK High Precision Positioning Kits achieve centimeter-level accuracy at the EU 868MHz and US 915MHz operating frequencies. These kits operate on the principle of Real-Time Kinematics (RTK), which involves a stationary base station to transmit real-time correction data to a mobile rover. The GNSS-RTK positioning kits support GPS, GLONASS, Galileo, BDS, and QZSS constellations. These kits incorporate Quectel's LC29HDA rover module and LC29HBS base station module, combined with LoRa wireless transmission for high-precision centimeter-level positioning. Typical applications include academic and research projects, autonomous systems prototyping, geospatial and surveying tasks, and high-value asset tracking.

库存量: 8

库存:
8 可立即发货
生产周期:
9 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥1,397.9004 ¥1,397.90