MBT0050-AA

DFRobot
426-MBT0050-AA
MBT0050-AA

制造商:

说明:
教育机器人套件 Maqueen Plus V3 - Advanced Matrix Laser Navigation STEM Robot for Competitions (AA Battery)

寿命周期:
新产品:
此制造商的新产品。

产品属性 属性值 选择属性
DFRobot
产品种类: 教育机器人套件
RoHS:  
Kits
Educational Robotic Kit
商标: DFRobot
封装: Bulk
产品类型: Educational Robotic Kits
工厂包装数量: 1
子类别: Robotics
单位重量: 400 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MBT0050x Maqueen Plus V3 micro:bit Robots

DFRobot MBT0050x Maqueen Plus V3 micro:bit Robots are advanced STEM‑focused educational platforms designed to elevate robotics learning and competition performance for primary and secondary school students. Equipped with a cutting‑edge matrix laser ranging sensor, the Maqueen Plus V3 robots offer high‑precision environmental perception with accuracy as fine as ±11mm at 20mm to 200 mm and up to 60Hz refresh rates, enabling intelligent obstacle detection, spatial mapping, and route planning far beyond the capabilities of standard ultrasonic systems. High‑precision motor encoders with PID control provide remarkably accurate movement, allowing precise steering, consistent travel distances, and reliable navigation without time‑consuming trial‑and‑error calibration (making the robots competition‑ready out of the box).

库存量: 7

库存:
7 可立即发货
生产周期:
8 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥599.691 ¥599.69