SEN0491

DFRobot
426-SEN0491
SEN0491

制造商:

说明:
距离传感器模块-封闭式 Laser Ranging Sensor UART (4-400cm)

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
DFRobot
产品种类: 距离传感器模块-封闭式
4 cm to 400 cm
6 VDC
36 VDC
38 mA
- 20 C
+ 70 C
商标: DFRobot
高度: 8 mm
长度: 21.5 mm
最大频率: 20 Hz
产品类型: Enclosed Distance Sensor Modules
感应方式: Laser
工厂包装数量: 1
子类别: Distance Sensors
类型: Laser Range Sensor
宽度: 21 mm
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
9015104000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

SEN0491 Laser Ranging Sensor UART

DFRobot SEN0491 Laser Ranging Sensor UART can detect objects in the 4~400cm range with ±2cm accuracy. With three measurement modes supported, it is well applicable to various detection scenarios like security gate detection, access control systems, security alarm devices, smart trash cans, smart cars, or robots for obstacle avoidance. The sensor metal black shell adopts a threaded barrel design, and its probe comes with an optical cover. The integrated design makes the product able to filter optical interference, waterproof and shockproof. The DFRobot SEN0491 uses an invisible laser, and there is a voltage regulator circuit inside the module. By featuring a stable performance and UART output, the sensor has an alarm output line that will be triggered to output low steadily when the measurement distance is smaller than the user-set threshold.

库存量: 9

库存:
9 可立即发货
生产周期:
8 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥205.9651 ¥205.97