SEN0666

DFRobot
426-SEN0666
SEN0666

制造商:

说明:
压力传感器开发工具 Fermion: BMP585 High-Precision Barometric Pressure & Temperature Sensor ( 0.3 hPa, I2C / SPI / I3C)

寿命周期:
新产品:
此制造商的新产品。

产品属性 属性值 选择属性
DFRobot
产品种类: 压力传感器开发工具
Barometric Pressure Sensor
BMP585
I2C, UART
Bulk
商标: DFRobot
尺寸: 19 mm x 16 mm x 3.55 mm
产品类型: Pressure Sensor Development Tools
系列: Fermion
工厂包装数量: 1
子类别: Development Tools
单位重量: 10 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
9025198085
TARIC:
9025190090
BRHTS:
90251990
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

SEN0666 Barometric Pressure & Temperature Sensor

DFRobot SEN0666 Fermion Barometric Pressure and Temperature Sensor is an ultra-compact, industrial-grade environmental monitoring module designed for space-constrained applications requiring extreme durability. By integrating the next-generation Bosch BMP585 MEMS chip into the miniature Fermion form factor (19mm × 16mm), this digital altimeter breakout delivers laboratory-level absolute accuracy of ±0.3hPa and ultra-low noise (< 0.1Pa RMS) without occupying valuable PCB real estate. Distinct from standard sensors, the pressure sensing unit features a proprietary gel-filled cavity that provides robust protection against water, humidity, and chemicals. With a sleep current of just 2μA and support for I2C, SPI, and I3C interfaces, the DFRobot SEN0666 barometric board is the definitive solution for highly integrated devices such as smart wearables, micro-drones, and portable GPS trackers, where size, power efficiency, and environmental resistance are non-negotiable.

库存量: 26

库存:
26
可立即发货
在途量:
9
预期 2026/11/11
生产周期:
8
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥81.8911 ¥81.89