DIO5661TST6

DIOO Microcircuits
453-DIO5661TST6
DIO5661TST6

制造商:

说明:
LED照明驱动器IC 37V Boost Backlighting Driver with PWM Dimming Support

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
DIOO
产品种类: LED照明驱动器IC
RoHS:  
1 Output
Boost
1.3 A
TSOT-23-6
5.5 V
2.7 V
1.1 MHz
Adjustable
DIO5661
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
商标: DIOO Microcircuits
调光: PWM
特点: Constant Current
用于: White LEDs
输入电压: 2.7 V to 5.5 V
湿度敏感性: Yes
安装风格: SMD/SMT
通道数量: 1 Channel
输出类型: Constant Current
Pd-功率耗散: 526 mW
产品: LED Drivers
产品类型: LED Lighting Drivers
工厂包装数量: 3000
子类别: Driver ICs
电源电流—最大值: 670 uA
类型: White LED Driver
宽度: 2.8 mm
单位重量: 6.300 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

库存量: 5,688

库存:
5,688 可立即发货
生产周期:
18 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按3000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥1.6498 ¥1.65
¥1.09158 ¥10.92
¥0.96728 ¥24.18
¥0.82716 ¥82.72
¥0.75258 ¥188.15
¥0.7119 ¥355.95
¥0.678 ¥678.00
整卷卷轴(请按3000的倍数订购)
¥0.62828 ¥1,884.84
¥0.57065 ¥3,423.90
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩