DIO62820BE11WL5

DIOO Microcircuits
453-DIO62820BE11WL5
DIO62820BE11WL5

制造商:

说明:
开关稳压器 High-Efficiency, Extremely Small, 600 mA, Synchronous Step-Down Converter

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
DIOO
产品种类: 开关稳压器
RoHS:  
SMD/SMT
WLCSP-5
Buck
1.1 V
600 mA
1 Output
14 uA
5 MHz
- 40 C
+ 105 C
商标: DIOO Microcircuits
输入电压: 2.5 V to 5.5 V
负载调节: Not Regulated
产品类型: Switching Voltage Regulators
关闭: Shutdown
工厂包装数量: 10000
子类别: PMIC - Power Management ICs
电源电压-最小: 2.5 V
类型: Synchronous Buck Converter
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

DIO62820 Step-Down DC-DC Regulator ICs

DIOO Microcircuits DIO62820 Step-Down DC-DC Regulator ICs are high-efficiency, high-frequency, and synchronous ICs that deliver up to 5MHz oscillation frequency. Under the PWM/PFM automatic switching control, these regulator ICs operate in discontinuous conduction mode under light load to reduce the oscillation frequency at light load. The DIO62820 regulator ICs adopt high-frequency switch control, which reduces the size of peripheral devices. These regulator ICs feature a 14μA low operating quiescent current and 0.9V to 1.8V (±2%) output voltage application. The DIO62820 regulator ICs are used in wearable devices, camera modules, wireless earphones, and smartphones.

库存量: 5,000

库存:
5,000 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥6.8704 ¥6.87
¥4.7799 ¥47.80
¥4.2827 ¥107.07
¥3.7516 ¥375.16
¥3.4804 ¥870.10
¥3.3222 ¥1,661.10
¥3.1979 ¥3,197.90
¥3.0623 ¥7,655.75
¥2.9832 ¥14,916.00