DIO70040HEST5

DIOO Microcircuits
453-DIO70040HEST5
DIO70040HEST5

制造商:

说明:
电源开关 IC - 配电 5.5 V Low Loss Power Distribution Switch

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
DIOO
产品种类: 电源开关 IC - 配电
RoHS:  
Active High
1 Output
2.5 A
70 mOhms
2.7 V to 5.5 V
- 40 C
+ 85 C
SMD/SMT
SOT-23-5
Power Distribution Switches
商标: DIOO Microcircuits
湿度敏感性: Yes
产品类型: Power Switch ICs - Power Distribution
子类别: Switch ICs
电源电压-最大: 5.5 V
电源电压-最小: 2.7 V
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

DIO70040 Power Distribution Switch ICs

DIOO Microcircuits DIO70040 Power Distribution Switch ICs are designed for applications requiring precision current limiting or heavy capacitive loads and short circuits. These power switch ICs operate within the 2.7V to 5.5V input voltage range and offer 57mΩ on-resistance. The DIO70040 power switch ICs come with five different current limit versions, including 500mA/1A/1.5A/2A/2.5A. This device limits the output current under a safe level by using a constant current mode when the output load exceeds the current limit threshold. The power switch rising and falling times are controlled to minimize current surges when turning on/off. The DIO70040 power switch is available in the SOT23-5, SOIC-8, EP-MSOP8, and MSOP-8 packages. These power distribution switch ICs are used in USB ports/hubs, digital TVs, set-top boxes, and VOIP phones.

库存量: 5,783

库存:
5,783 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥2.486 ¥2.49
¥1.7402 ¥17.40
¥1.5255 ¥38.14
¥1.3108 ¥131.08
¥1.1978 ¥299.45
¥1.13 ¥565.00
¥1.07576 ¥1,075.76
¥1.00909 ¥2,522.73
¥0.97632 ¥4,881.60