5500R-106K

Delevan
807-5500R-106K
5500R-106K

制造商:

说明:
功率电感器(SMD型) 10000uH,7.3ohms 370mA, 10%

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Delevan
产品种类: 功率电感器(SMD型)
RoHS:  
High Power Choke
27.44 mm x 12.96 mm
Unshielded
10 mH
10 %
370 mA
7.3 Ohms
170 mA
- 55 C
+ 130 C
Standard
27.44 mm
12.96 mm
13.21 mm
Ferrite
5500R
Reel
Cut Tape
MouseReel
应用: High Current
商标: Delevan
产品类型: Power Inductors - SMD
工厂包装数量: 600
子类别: Inductors, Chokes & Coils
零件号别名: 5500R-106K T200
单位重量: 13 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

5500 & 5500R High Current SMD Power Chokes

Delevan 5500 and 5500R High Current SMD Power Chokes are ideal for automated pick-and-place and PCB assembly processes as well as high current LED lighting applications. These chokes offer an extreme operating temperature of -55°C to +130°C for harsh work environments. Other features include high power density design, low-loss ferrite core technology, standard inductance values range of 3.9µH to 100mH, and inductance tolerances of +/-5%, 10%, and 15% for highly sensitive circuit designs. Delevan 5500 and 5500R chokes are compliant with MIL-STD-202G for rugged vehicular and aerospace systems.

库存量: 492

库存:
492 可立即发货
数量大于492的订购须受最低订购要求的限制。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按600的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥80.8628 ¥80.86
¥66.7039 ¥667.04
¥61.8449 ¥1,546.12
¥58.9747 ¥2,948.74
¥52.4546 ¥5,245.46
¥49.5053 ¥12,376.33
整卷卷轴(请按600的倍数订购)
¥47.8555 ¥28,713.30
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。