5500R-823K

Delevan
807-5500R-823K
5500R-823K

制造商:

说明:
功率电感器(SMD型) 82uH,0.066ohms 3.88A, 10%

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Delevan
产品种类: 功率电感器(SMD型)
RoHS:  
High Power Choke
27.44 mm x 12.96 mm
Unshielded
82 uH
10 %
3.88 A
66 mOhms
- 55 C
+ 130 C
Standard
27.44 mm
12.96 mm
13.21 mm
Ferrite
5500R
Reel
应用: High Current
商标: Delevan
产品类型: Power Inductors - SMD
工厂包装数量: 600
子类别: Inductors, Chokes & Coils
零件号别名: 5500R-823K T600
单位重量: 13 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
TARIC:
8504509520
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

5500 & 5500R High Current SMD Power Chokes

Delevan 5500 and 5500R High Current SMD Power Chokes are ideal for automated pick-and-place and PCB assembly processes as well as high current LED lighting applications. These chokes offer an extreme operating temperature of -55°C to +130°C for harsh work environments. Other features include high power density design, low-loss ferrite core technology, standard inductance values range of 3.9µH to 100mH, and inductance tolerances of +/-5%, 10%, and 15% for highly sensitive circuit designs. Delevan 5500 and 5500R chokes are compliant with MIL-STD-202G for rugged vehicular and aerospace systems.

供货情况

库存:
无库存
生产周期:
最少: 600   倍数: 600
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
整卷卷轴(请按600的倍数订购)
¥54.805 ¥32,883.00
¥54.7259 ¥65,671.08

类似产品