13595247-B

Aptiv
829-13595247-B
13595247-B

制造商:

说明:
汽车连接器 CONN MIC/P 100 20W FEMALE

寿命周期:
受限供货情况:
Mouser当前不供应此零件编号的零件。产品可能为限量销售或工厂特别订单。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Aptiv
产品种类: 汽车连接器
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Connectors
20 Position
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Gray
Micro-Pack 100W
Bulk
商标: Aptiv
外壳材料: Polybutylene Terephthalate (PBT)
产品类型: Automotive Connectors
工厂包装数量: 25
子类别: Automotive Connectors
商标名: Micro-Pack
类型: 20-Way
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8538900000
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Micro-Pack Connectors

Aptiv (formerly Delphi) Micro-Pack Connectors are designed to meet the needs of low energy (less than 5A), high-density applications. These connector families can be packaged as headers or in-lines, and are available in unsealed or sealed versions. The filtered or shielded connectors protect against electromagnetic interference (EMI). A 1mm male pin is used in both the 100 series (unsealed) and the 100W series (sealed) systems. The 100 series female terminal utilizes a box design with four contact points, while the 100W series female employs a sleeve configuration. They are also available in the HVT series with up to 96 positions and in the Micro-Pack 64 series with up to 73 positions.

供货情况

库存: