1201037A00E-000

Delta Electronics Mfg Corp
160-1201037A00E-000
1201037A00E-000

制造商:

说明:
RF连接器/同轴连接器 TNC CLAMP PLUG FOR RG-174, 316

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Delta Electronics Mfg Corp
产品种类: RF连接器/同轴连接器
RoHS:  
REACH - SVHC:
Connectors
TNC
Plug (Pin)
50 Ohms
11 GHz
Clamp
Straight
Standard
Cable Mount / Free Hanging
RG-174, 179B, 187A, 188A, 316/U
主体材料: Brass
主体类型: Straight
商标: Delta Electronics Mfg Corp
触点电镀: Gold
触点端接: Clamp
频率: 3 GHz
绝缘电阻: 5 GOhms
最小频率: 0 Hz
产品类型: RF Connectors / Coaxial Connectors
工厂包装数量: 1
子类别: RF Interconnects
电压额定值: 500 V
零件号别名: M39012/26-0018
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8536901100
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

TNC Compact Connectors

Delta Electronics Mfg Corp TNC Compact Connectors feature 7/16-28 threaded coupling, 50Ω impedance, and DC to 11GHz frequency range. These connectors conform to MIL-PRF-39012 standards and come with silver, nickel, or albaloy (tri-metal alloy) plating. The TNC series is best suited for use with cables ranging from 0.150" to 0.250" in diameter and available for flexible and semi-rigid cables with diameters from 0.090" to more than 0.75". The keyed-mating plugs and jacks allow designers to polarize multiple mating pairs in a single installation, while reverse-polarity TNC connectors meet FCC Part 15.203 requirements. Delta Electronics Mfg Corp TNC Compact Connectors offer 500VRMS voltage rating, 1500VRMS dielectric withstanding voltage, and 5000MΩ insulation resistance.

库存量: 133

库存:
133 可立即发货
生产周期:
14 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥566.9662 ¥566.97