03DPCG5CM

108-03DPCG5CM
03DPCG5CM

制造商:

说明:
电源线滤波器 Two-Stage Performance Filter, 115/250VAC, 3A

寿命周期:
寿命结束:
将过时且制造商将停产。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Delta Electronics
产品种类: 电源线滤波器
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
115 VAC, 250 VAC
3 A
Chassis Mount
DP
商标: Delta Electronics
产品类型: Power Line Filters
工厂包装数量: 126
子类别: Power Condition
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
原产地分类
原产国:
泰国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

DP Switching Transient Filters

Delta Electronics / Power DP Switching Transient Filters have a 3A to 30A current rating and provide EMI suppression for line-to-line and line-to-ground noise. These two-stage, high-performance filters are available in terminal, wire, or screw termination options. Other features include 50Hz/60Hz operating frequency, 115VAC/250VAC rated voltage, and hipot ratings (1 minute) of 2250VDC for line-to-ground voltage and 1450VDC for line-to-line voltage. Delta DP Switching Transient Filters are offered in a standard version for general purpose applications as well as a medical version.

供货情况

库存: