10GEEW3ES

108-10GEEW3ES
10GEEW3ES

制造商:

说明:
交流电源输入模块 IEC Connector Filter, High Performance, Single, 250VAC, 10A, Screw, N/A-Wire

寿命周期:
停产
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Delta Electronics
产品种类: 交流电源输入模块
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
10 A
115 VAC, 250 VAC
Panel Mount
Wire Leads
IEC Inlet Filters
GE
Bulk
商标: Delta Electronics
产品类型: AC Power Entry Modules
工厂包装数量: 180
子类别: Power Entry
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8548000000
ECCN:
EAR99
原产地分类
原产国:
泰国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

GE High-Performance IEC Connector Filters

Delta Electronics / Power GE High-Performance IEC Connector Filters feature a 1A to 20A current rating and are UL recognized, CSA certified, and VDE approved. These general-purpose filters with an IEC connector are designed to provide effective EMI suppression. The series offers hipot ratings (1 minute) of 2250VDC for line-to-ground voltage and 1450VDC for line-to-line voltage. GE High-Performance IEC Connector Filters also offer a 50Hz/60Hz operating frequency and 115VAC/250VAC rated voltage. A bleeder resistor can be added to some models, while an optional Y provides capacitance from 100pF to 3300pF.

供货情况

库存: