ACC-S150AM BA

Delta Electronics
108-ACC-S150AMBA
ACC-S150AM BA

制造商:

说明:
USB数据线/IEEE 1394数据线 UCB-C to Tip 1.5m Cable, 6 tips included

产品属性 属性值 选择属性
Delta Electronics
产品种类: USB数据线/IEEE 1394数据线
RoHS:  
USB Cable Assemblies
USB
USB Type C
Socket
1.5 m
C-T
商标: Delta Electronics
描述/功能: USB-C Connector to Tip Cable. Compatible for Most Laptop Brands from Asus, Acer, Dell, HP, Lenovo
产品类型: USB Cables / IEEE 1394 Cables
工厂包装数量: 18
子类别: Cable Assemblies
商标名: Innergie
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8544422000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Power Accessories

Delta Electronics Power Accessories consist of USB-C™ to USB-C cables, lightning cables, a world travel plug kit, an auto charger, and USB-C to laptop tips. These products are designed for use with various applications that require fast charging, enabling users to quickly charge devices both at home and in the car. The world travel plug kit from Delta includes US, EU, UK, and AU plugs.

Multi Ports Power Adapters

Delta Electronics Multi Ports Power Adapters are powerful, versatile chargers that charge anything, including laptops, tablets, mobile phones, and gaming devices. These adapters are smaller in size and 3X faster, where fast charging power-ups the efficiency. The multi ports power adapters are ultra-small, like a palm-sized USB-C™ (Type C) charger, lightweight, and easy to carry. These adapters reduce the clutter with one simple charging solution.

库存量: 34

库存:
34 可立即发货
生产周期:
20 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥167.2513 ¥167.25
¥148.3125 ¥1,483.13
¥142.5156 ¥2,565.28
¥135.0802 ¥7,294.33
¥123.1587 ¥13,301.14
¥114.2317 ¥28,786.39
¥108.2766 ¥54,571.41
1,008 报价