ADP-36PH BBZ

Delta Electronics
108-ADP-36PHBBZ
ADP-36PH BBZ

制造商:

说明:
桌面式AC适配器 36W / 12V adapter - C6 - Barrel Type

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Delta Electronics
产品种类: 桌面式AC适配器
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Non-PD
商标: Delta Electronics
产品类型: Desktop AC Adapters
工厂包装数量: 77
子类别: AC-DC Power Supply
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

ADP 12VDC/19VDC Power Adapters

Delta Electronics ADP 12VDC and 19VDC Power Adapters are designed to protect against over-voltage, overloads, over-temperature, and short circuits. The ADP adapters offer Energy Star Compliance (Level VI), IT safety approvals, and 100k hours of MTBF. The ADP 19VDC adapters also provide a low leakage current.

ADP Plug-In AC Adapters

Delta Electronics ADP Plug-In AC Adapters offer power ratings from 30W to 330W and are available in wall-mount and desktop versions. These adapters are offered in two series: PD and non-PD. The PD adapters include wall-mount, AC socket, and changeable variations with a Type-C® output connector, while the non-PD modules offer AC socket adapters. The ADP adapters utilize a built-in shunt mechanism that reduces any touch-panel response latency issues caused by higher voltages than required. Delta Electronics ADP Plug-In AC Adapters feature a compact design for enhanced portability and high-efficiency performance, meeting ErP Lot 7 and DOE Level VI standards. The adapters come with IEC/UL/EN 62368-1 worldwide safety certifications.

供货情况

库存: