AFB0705MC-00F0R

Delta Electronics
108-AFB0705MC-00F0R
AFB0705MC-00F0R

制造商:

说明:
直流风扇 DC Tubeaxial Frameless Fan, 65.8x13mm, Ball, 4Leads, Lock Rotor Sensor, Tach/PWM

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Delta Electronics
产品种类: 直流风扇
RoHS:  
Axial
66 mm
13 mm
66 mm
5 VDC
22.1 CFM (0.63 m3/min)
2900 RPM
Ball
28.1 dBA
1.1 W
Locked Rotor Sensor, Tachometer, PWM
Plastic
Wire Leads - 4
0.093 in H2O
AFB
商标: Delta Electronics
电流类型: DC
产品类型: DC Fans
工厂包装数量: 162
子类别: Fans, Blowers & Accessories
单位重量: 25.850 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8414599050
USHTS:
8414596590
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Frameless Fans

Delta Electronics Frameless Fans offer a 5V to 12V rated voltage range, a 0.1A to 1.1A current rating, and a 2900rpm to 5500rpm range. These frameless fans are available in blower, mixed flow, and axial frameless models, allowing for a broader range of applications to be explored. Mixed-flow fans do well in smaller spaces with less defined outgoing airflow. Blower fans can apply to a small space with a fixed outgoing airflow, while axial fans are ideal for larger spaces. Delta Frameless Fans are suitable for low-profile IC cooling, PCE-I card cooling, and graphics card cooling applications. 

库存量: 218

库存:
218
可立即发货
在途量:
749
101
待发货
648
预期 2026/10/27
生产周期:
50
大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥84.2076 ¥84.21
¥75.6874 ¥756.87
¥71.2239 ¥1,780.60
¥68.4893 ¥3,424.47
¥63.1105 ¥6,311.05
¥58.9747 ¥14,743.68