ASD-B2-0121-B

108-ASD-B2-0121-B
ASD-B2-0121-B

制造商:

说明:
伺服驱动器 Servo Drive, 100W, 230V 1PH/3PH input

寿命周期:
停产
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Delta Electronics
产品种类: 伺服驱动器
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
ASDA-B2
商标: Delta Electronics
产品类型: AC, DC & Servo Motors
工厂包装数量: 1
子类别: Motors & Motor Drives
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

数据表

Specification Sheets

合规代码
CAHTS:
8504404000
USHTS:
8504404000
TARIC:
8504409590
MXHTS:
8504401300
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

ASDA-B2 AC Servo Motors & Drives

Delta IA ASDA-B2 AC Servo Motors and Drives are designed to meet the requirements for general-purpose machine control applications in industrial automation while enhancing the competitive advantage of servo systems. The ASDA-B2 series focuses on built-in motion control functions for general-purpose applications, saving the cost of mechatronics integration. Delta IA ASDA-B2 AC Servo Motors and Drives help make setting assembly, wiring, and operation convenient. These high-performance, cost-effective devices offer a power rating range of 0.1kW to 3kW and meet UL, cUL, CE, and RoHS standards. Typical applications include lathe and milling machines, transport and conveying equipment, and more.

供货情况

库存: