DMV-CX5M0GC023

Delta Electronics
108-DMV-CX5M0GC023
DMV-CX5M0GC023

制造商:

说明:
相机和相机模块 DMV-C series, Industrial Camera, Global Shutter, 5M Resolution, Color

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Delta Electronics
产品种类: 相机和相机模块
RoHS:  
Cameras
Industrial Cameras
2448 x 2048
GigE
Compliant with GigE Vision 2.0 standard
23 fps
12 V to 24 V
Color
0 C
+ 45 C
45 mm x 29 mm x 29 mm
商标: Delta Electronics
系列: DMV-C
工厂包装数量: 5
子类别: Cameras & Accessories
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8525895050
JPHTS:
852589000
TARIC:
8525890000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

DMV-C GigE Industrial Cameras

Delta IA DMV-C GigE Industrial Cameras offer a wide range of resolutions and monochrome / color camera options. Users can choose between rolling and global shutters for static or dynamic capturing. These cameras can also be configured for high-speed capturing. The DMV-C Series features a GigE Vision-compliant interface and an Ethernet connection for image transfer, with an optimal 1Gbps network speed. The series complies with the GenICam standard functions. Users can control various camera functions via an XML file, including changing the acquisition mode and adjusting the frame rate, gain, exposure, and more. The cameras include a 6-pin I/O port with an input signal and two output signals for flexible industrial camera applications. Delta IA DMV-C GigE Industrial Cameras operate in a 0°C to +45°C temperature range.

库存量: 4

库存:
4 可立即发货
生产周期:
42 周 大于所示数量的预计工厂生产时间。
数量大于4的订购须受最低订购要求的限制。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥10,993.4536 ¥10,993.45