DRC-48V100W1RZ

Delta Electronics
108-DRC-48V100W1RZ
DRC-48V100W1RZ

制造商:

说明:
电源 - Din电轨安装 100W 85-264Vac 48Vdc 1.92A

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Delta Electronics
产品种类: 电源 - Din电轨安装
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
1-Phase / Single Phase
100 W
85 VAC to 264 VAC
1 Output
48 VDC
1.92 A
Industrial
87.5 mm (3.445 in)
70 mm (2.756 in)
55 mm (2.165 in)
Power Supplies
DRC
商标: Delta Electronics
尺寸: 87.5 mm x 70 mm x 55 mm
绝缘电压: 4 kVAC
最大工作温度: + 70 C
最小工作温度: - 30 C
开放式框架/封闭式: Enclosed
产品类型: DIN Rail Power Supplies
工厂包装数量: 25
子类别: AC-DC Power Supply
商标名: Chrome II
零件号别名: LI100-20B48PR3
单位重量: 230 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
原产地分类
原产国:
印度
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

CliQ™ DIN Rail Power Supplies

Delta Electronics Power CliQ™DIN Rail Power Supplies are designed for use in harsh industrial environments and include the CliQ, CliQ II, and CliQ III series. These series have ATEX approval and are shock and vibration resistant according to IEC 60068-2. The output is protected from overvoltage, overload, and over-temperature for the single and triple-phase power supplies. A wide input voltage range makes the CliQ series from Delta Electronics Power suitable for international use. Built-in power boost provides constant availability of reserve power for reliable startups.

Chrome II DRC DIN Rail 15-100W Power Supplies

Delta Electronics Chrome II DRC DIN Rail 15-100W Power Supplies feature 15W, 30W, 60W, and 100W models with a compact design ideal for building automation. The power supplies offer a 5V to 48V nominal output voltage range and accept universal 85VAC to 264VAC input voltage range. The Chrome II DRC series provides a Class II double-insulated input, which removes the need for an earth connection. The power supplies comply with DOE VI energy efficiency standards, NEC Class 2/Limited Power Source (LPS), and RoHS directives. Delta Electronics Chrome II DRC DIN Rail 15-100W Power Supplies are suitable for Over Voltage Category (OVC) III applications, including home/building automation, distribution boards, security systems, and CCTV surveillance.

供货情况

库存: