DRF-24V240W1GBA

Delta Electronics
108-DRF-24V240W1GBA
DRF-24V240W1GBA

制造商:

说明:
电源 - Din电轨安装 DIN-Rail PS 240W / 24V (coated)

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Delta Electronics
产品种类: 电源 - Din电轨安装
RoHS:  
1-Phase / Single Phase
240 W
90 VAC to 264 VAC, 127 VDC to 375 VDC
1 Output
24 VDC
10 A
Industrial
123.4 mm (4.858 in)
40 mm (1.575 in)
123.6 mm (4.866 in)
Switching Supplies
DRF
商标: Delta Electronics
绝缘电压: 4 kVAC
最大工作温度: + 70 C
最小工作温度: - 30 C
开放式框架/封闭式: Enclosed
产品类型: DIN Rail Power Supplies
工厂包装数量: 9
子类别: AC-DC Power Supply
商标名: FORCE-GT
零件号别名: LIMF240-23B24
单位重量: 640 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Force-GT DIN Rail Industrial Power Supplies

Delta Electronics Force-GT DIN Rail Industrial Power Supplies offer a 120W to 960W output power range, 2.5A to 40A output current range, and an ultra-slim design. Force-GT power supplies are available in single-, two-, and three-phase models and provide overcurrent protection in constant current mode, making them suitable for charging applications. A conformal coating is applied on the PCBAs to protect against pollutants and dust found in harsh industrial environments. This design complies with multiple international safety certifications, making these supplies ideal for semiconductor manufacturing, industrial robots, and renewable energy facilities.

库存量: 113

库存:
113 可立即发货
生产周期:
32 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥943.211 ¥943.21
¥819.4647 ¥7,375.18
¥793.0001 ¥21,411.00
¥754.2863 ¥40,731.46
¥725.5052 ¥78,354.56
252 报价