E48SC12020NRFA

Delta Electronics
108-E48SC12020NRFA
E48SC12020NRFA

制造商:

说明:
DC/DC转换器 - 通孔型 DC/DC Converter, 1/8 Brick, 12Vout, 20A

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Delta Electronics
产品种类: DC/DC转换器 - 通孔型
RoHS:  
Isolated
1 Output
240 W
12 V
20 A
1.5 kV
1/8 Brick
58.4 mm (2.299 in)
22.8 mm (0.898 in)
11 mm (0.433 in)
Industrial
E48SC
商标: Delta Electronics
输入电压: 36 V to 75 V
安装风格: Through Hole
封装: Tray
产品类型: Isolated DC-DC Converters
工厂包装数量: 63
子类别: DC-DC Converters
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8504409190
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99
原产地分类
原产国:
泰国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

E48SC Isolated DC/DC Converters

Delta Electronics E48SC Isolated DC/DC Converters are 60W to 300W, eighth-brick regulated units with a 36V to 75V input voltage range. The E48SC series covers a 3.3V to 48V output voltage range and loads from 5A to 25A. These converter modules include models with output overvoltage, overcurrent, and overtemperature protection, with some reaching 95.2% peak efficiency, available in chassis or through-hole mounting style. All models offer either 1500V or 2250V isolation with no minimum load required, while most models have a fixed frequency operation. Delta Electronics E48SC series DC/DC converters are ideal for telecom, datacom, wireless or optical networks, equipment servers, data storage, industrial, and testing equipment applications.

供货情况

库存:
无库存
生产周期:
52 周 预计工厂生产时间。
本产品所报告的交付时间长。
最少: 126   倍数: 63
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥374.9566 ¥47,244.53