EFB1524SHGP5

Delta Electronics
108-EFB1524SHGP5
EFB1524SHGP5

制造商:

说明:
直流风扇 DC Axial Fan, 172x150x50.8mm, 24VDC, 322.39CFM, 37.2W, 62dBA, Tach/PWM, IP55

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Delta Electronics
产品种类: 直流风扇
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Axial
172 mm
50.8 mm
150 mm
24 VDC
322.39 CFM (9.1 m3/min)
4500 RPM
Ball
62 dBA
IP55
37.2 W
Tachometer, PWM
Aluminum
Wire Leads - 4
1.265 in H2O
EFB
商标: Delta Electronics
直径: 172 mm
导线长度: 320 mm
寿命: 70000 Hour
产品类型: DC Fans
大小: 172 mm x 150 mm x 50.8 mm
工厂包装数量: 8
子类别: Fans, Blowers & Accessories
商标名: Industrial
单位重量: 840 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414592590
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Industrial Fans

Delta Electronics Industrial Fans offer IP ratings up to IP68, increased airflow ratings, and enhanced operating life. These fans feature an impeller and frame design that maximizes performance and operational reliability while reducing inefficiencies. A long operating life is achieved with these fans by utilizing a metal frame, redesigned motor, and PWBA to enhance efficiency and reduce current, strategically placed air vents, and ceramic bearings to ward against electric erosion. Delta Electronics Industrial Fans are designed for use in Industry 4.0, Artificial Intelligence of Things (AIoT), energy, and harsh environments, including applications such as factory automation, solar inverter systems, motor drivers, and battery storage/backup systems.

供货情况

库存: