EUCO-2K1200GDA

Delta Electronics
108-EUCO-2K1200GDA
EUCO-2K1200GDA

制造商:

说明:
LED电源 2100W 198-440Vac 250-550Vdc 2000mA CC 3 Ch. RDM/DMX Programming IP66

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Delta Electronics
产品种类: LED电源
RoHS:  
Constant Current (CC)
2 A
550 VDC
2.1 kW
198 VAC to 440 VAC
With Dimming
3 Output
Chassis Mount
500 mm
152 mm (5.984 in)
77 mm (3.031 in)
Industrial
EUCO
IP66
商标: Delta Electronics
尺寸: 500 mm x 152 mm x 77 mm
用于: Indoor and Outdoor Applications
最大工作温度: + 50 C
最小工作温度: - 40 C
开放式框架/封闭式: Enclosed
产品: LED Power Supplies
产品类型: LED Power Supplies
工厂包装数量: 5
子类别: Power Supplies
单位重量: 5.8 kg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

数据表

Specification Sheets

合规代码
CAHTS:
8504409093
USHTS:
8504409540
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

EUCO Arena Sport LED Drivers

Delta Electronics EUCO EUCO Arena Sport LED Drivers include 600W, 1.4kW, and 2.1kW models with DALI 2 or DMX/RDM programming. These single-output LED drivers deliver flexibility and reliability under a wide range of temperatures while retaining highly accurate specifications over their lifetime. The compact devices offer a 600W to 2100W constant current (CC) option and high efficiency in a metal case, achieving significant energy savings and effective heat management for an extended service life. Delta Electronics EUCO EUCO Arena Sport LED Drivers provide an ideal solution for stadium lighting due to their low ripple current level, which is essential for live TV broadcasting conditions. The EUCO series is also well-suited for industrial lighting, high-mast lighting, large-area lighting, and horticulture applications.

库存量: 5

库存:
5 可立即发货
生产周期:
24 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥6,782.5425 ¥6,782.54
¥6,195.8465 ¥30,979.23
¥5,958.6934 ¥59,586.93