GFB0612ES-E

Delta Electronics
108-GFB0612ES-E
GFB0612ES-E

制造商:

说明:
直流风扇 DC Axial Fan, 60x60x56mm, 12VDC, 9.73"H2O, Ball, 4x Lead Wires, Tachometer, PWM

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Delta Electronics
产品种类: 直流风扇
RoHS:  
Axial
60 mm
56 mm
60 mm
12 VDC
76.51 CFM (2.170 m3/min)
22300 RPM, 24500 RPM
Ball
82 dBA
49.8 W
Tachometer, PWM
Plastic
Wire Leads - 4
9.73 in H2O
E-Series, GFB
商标: Delta Electronics
电流类型: DC
框架尺寸 - mm: 60 mm L x 56 mm W x 60 mm H
导线长度: 330 mm
长度: 60 mm
寿命: 30000 Hour
产品类型: DC Fans
工厂包装数量: 60
子类别: Fans, Blowers & Accessories
宽度 – 毫米: 56 mm
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414592590
MXHTS:
8414599999
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

E-Series GFB/PFB High-Performance Axial DC Fans

Delta Electronics E-Series GFB/PFB High-Performance Axial DC Fans feature an advanced communication design with higher fan performance at fail mode and a fan turbo function that can be started automatically. The E-Series DC Fans consist of the dual rotor fan GFB series and the single rotor fan PFB series. With an improved CPU thermal design power of up to 300W+, the axial fans also provide a decreased fan reverse speed and a reduced flow leakage at fail mode. Other features include low power consumption, low rotating vibrations, and airflow path optimization.

GFB DC Axial Fans

Delta Electronics GFB DC Axial Fans are counter-rotating, dual motor axial fans with redundant functionality. Delta GFB standard DC fan has a plastic impeller and frame and features a maintenance-free ball-bearing system.

供货情况

库存:
0

您可以延期订购此产品。

在途量:
189
预期 2027/2/16
生产周期:
50
大于所示数量的预计工厂生产时间。
本产品所报告的交付时间长。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥509.856 ¥509.86
¥458.328 ¥4,583.28
¥323.8354 ¥8,095.89
¥309.4392 ¥18,566.35