IMA-S2000-48-YVSTD

Delta Electronics
108-IMAS2000-48YVSTD
IMA-S2000-48-YVSTD

制造商:

说明:
电源 - 机箱安装 2000W 48V 41.6A CV w/3kW peak power

产品属性 属性值 选择属性
Delta Electronics
产品种类: 电源 - 机箱安装
RoHS:  
2 kW
80 VAC to 275 VAC, 120 VDC to 300 VDC
1 Output
48 VDC
41.6 A
Enclosed
4 kVAC
94 %
Industrial
309.6 mm
127 mm
40.6 mm
IMA PLUS
商标: Delta Electronics
合规: ANSI/AAMI IEC/EN/ES 60601-1; CAN/CSA C22.2 60601-1; CSA 22.2/IEC/UL 60950-1; IEC/UL 62368-1; IEC 60601-1-2
尺寸: 309.6 mm x 127 mm x 40.6 mm
输入频率: 47 Hz to 63 Hz
负载调节: Yes, Regulated
最大工作温度: + 70 C
最小工作温度: - 20 C
安装风格: Chassis Mount
开放式框架/封闭式: Enclosed
产品: Power Supplies
产品类型: Switching Power Supplies
工厂包装数量: 7
子类别: Power Supplies
零件号别名: EOE15020898
单位重量: 2 kg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8504409540
TARIC:
8504408390
ECCN:
EAR99
原产地分类
原产国:
泰国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

HDP65和MDP65 65W AC-DC电源

Bel Power Solutions HDP65和MDP65 65W AC-DC电源采用开放式框架结构,通用输入电压范围为90VAC至264VAC,工作温度范围宽至-20°C至+70°C。该系列对流冷却电源采用GaN功率技术设计,可提供高达17.20W/in3的功率密度和高达92%的效率。Bel Power Solutions HDP65和MDP65 AC-DC电源提供高达 65W输出功率,符合RoHS标准,并获得Nemko和UL安全批准。HDP65系列符合IEC62368 62368标准,是工业应用的理想选择。MDP65系列符合IEC 60601安全标准和2 x MOPP标准,使其成为医疗应用的理想选择,包括BF型应用。

IMA PLUS 2000W Power Supplies

Delta Electronics IMA PLUS 2000W Power Supplies are designed for medical and industrial applications and offer main output ratings of 24V or 48V. These power supplies feature a compact design, ensuring efficient space utilization without compromising performance. The IMA PLUS power supplies support a peak power rating of up to 3000W (up to 5 seconds), providing stable operation when a brief high-power demand is required. Additional features of the IMA PLUS power supplies from Delta Electronics include up to 95% energy efficiency, remote On/Off, and power good signals for convenient management, as well as active current sharing that prevents overloading by distributing loads evenly among multiple units.

库存量: 3

库存:
3
可立即发货
在途量:
42
预期 2027/4/16
生产周期:
32
周 大于所示数量的预计工厂生产时间。
本产品所报告的交付时间长。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥5,447.1763 ¥5,447.18
¥5,135.4206 ¥25,677.10