MDS-100AP401 BA

Delta Electronics
108-MDS-100AP401BA
MDS-100AP401 BA

制造商:

说明:
电源 - 机箱安装 Multiple output, 5.1Vdc, 12Vdc, -15Vdc, 15vDC Medical Power Supply

产品属性 属性值 选择属性
Delta Electronics
产品种类: 电源 - 机箱安装
RoHS:  
100 W
90 VAC to 264 VAC
4 Output
5.1 VDC
8 A
12 VDC
3 A
Open Frame
4 kVAC
79.34 %
Industrial
127 mm
76.2 mm
30.5 mm
MDS
商标: Delta Electronics
合规: ANSI/AAMI IEC/EN/ES 60601-1; CE; CAN/CSA C22.2 60601-1; GB 4943.1; 9254; 17625.1; IEC 60950-1
尺寸: 127 mm x 76.2 mm x 30.5 mm
输入频率: 47 Hz to 63 Hz
负载调节: Yes, Regulated
最大工作温度: + 70 C
最小工作温度: - 10 C
安装风格: Chassis Mount
开放式框架/封闭式: Open Frame
输出电流—通道: 800 mA
输出电流—通道4: 800 mA
输出电压—通道3: - 15 VDC
输出电压—通道4: 15 VDC
产品: AC-DC Power Supplies
产品类型: Switching Power Supplies
工厂包装数量: 50
子类别: Power Supplies
单位重量: 250 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8504401400
CAHTS:
8504403000
USHTS:
8504406007
JPHTS:
850440011
TARIC:
8504409590
MXHTS:
8504401400
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

HDP65和MDP65 65W AC-DC电源

Bel Power Solutions HDP65和MDP65 65W AC-DC电源采用开放式框架结构,通用输入电压范围为90VAC至264VAC,工作温度范围宽至-20°C至+70°C。该系列对流冷却电源采用GaN功率技术设计,可提供高达17.20W/in3的功率密度和高达92%的效率。Bel Power Solutions HDP65和MDP65 AC-DC电源提供高达 65W输出功率,符合RoHS标准,并获得Nemko和UL安全批准。HDP65系列符合IEC62368 62368标准,是工业应用的理想选择。MDP65系列符合IEC 60601安全标准和2 x MOPP标准,使其成为医疗应用的理想选择,包括BF型应用。

MDS Internal Power Supply

Delta Electronics MDS Power Supply comes with universal AC input at 90VAC as well as low earth leakage, risk management report available, and the electric shock protection in compliance with 2 x MOPP. The MDS series is certified for EMC standards according to EN 55011 for industrial, scientific and medical (ISM) radio-frequency equipment and EN 55022 for Information Technology Equipment (ITE) radio-frequency equipment.  Delta Electronics MDS series comes with both medical and ITE safety apporvals including UL/CSA/CQC/CE and CB certification and are fully compliant with RoHS Directive 2011/65/EU for environmental protection.

库存量: 10

库存:
10 可立即发货
生产周期:
34 周 大于所示数量的预计工厂生产时间。
数量大于10的订购须受最低订购要求的限制。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥510.2741 ¥510.27
¥488.9397 ¥2,444.70
¥478.103 ¥4,781.03
¥426.236 ¥21,311.80
250 报价