MEB-750A24B AAA

Delta Electronics
108-MEB-750A24BAAA
MEB-750A24B AAA

制造商:

说明:
电源 - 机箱安装 750W/24V Enclosed Power supply, C14 inlet 4*7

Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Delta Electronics
产品种类: 电源 - 机箱安装
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
750 W
85 VAC to 264 VAC
1 Output
24 VDC
31.25 A
Enclosed
4 kVAC
94 %
Industrial
177.8 mm
101.6 mm
40 mm
MEB-750A
商标: Delta Electronics
合规: ANSI/AAMI IEC/EN/ES 60601-1; CE; CAN/CSA-C22.2 60601-1; CAN/CSA C22.2/IEC/EN/UL 62368-1; GB 17625.1; 4943.1; GB/T 9254.1; IEC/EN 60335-1; 60950-1; 61558-1; 61558-2; UKCA
尺寸: 177.8 mm x 101.6 mm x 40 mm
输入频率: 47 Hz to 63 Hz
负载调节: Yes, Regulated
最大工作温度: + 70 C
最小工作温度: - 20 C
安装风格: Chassis Mount
开放式框架/封闭式: Enclosed
产品: AC-DC Power Supplies
产品类型: Switching Power Supplies
工厂包装数量: 9
子类别: Power Supplies
单位重量: 1.100 kg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8504409093
USHTS:
8504409540
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

HDP65和MDP65 65W AC-DC电源

Bel Power Solutions HDP65和MDP65 65W AC-DC电源采用开放式框架结构,通用输入电压范围为90VAC至264VAC,工作温度范围宽至-20°C至+70°C。该系列对流冷却电源采用GaN功率技术设计,可提供高达17.20W/in3的功率密度和高达92%的效率。Bel Power Solutions HDP65和MDP65 AC-DC电源提供高达 65W输出功率,符合RoHS标准,并获得Nemko和UL安全批准。HDP65系列符合IEC62368 62368标准,是工业应用的理想选择。MDP65系列符合IEC 60601安全标准和2 x MOPP标准,使其成为医疗应用的理想选择,包括BF型应用。

MEB Enclosed Medical Power Supplies

Delta Electronics MEB Enclosed Medical Power Supplies offer up to 2500W output power ratings and active power factor correction (PFC) for medical applications. The MEB series operates from a universal 85VAC to 264VAC AC input range and a wide -20°C to +70°C temperature range. Additional features include a low leakage current of 0.3mA at single fault conditions, Type BF patient access leakage currents, electric shock protection compliance with 2xMOPP requirements, and a power-good signal. The Delta MEB-500A24F comes with both medical and ITE safety approvals, including UL/CE/CCC and CB certification. The product is certified for EMC standards according to EN 55011 for industrial, scientific, and medical (ISM) radio-frequency equipment. The device also features compliance with EN 55032 for industrial technology equipment (ITE). Full compliance with RoHS Directive (EU) 2015/863 for environmental protection is included.

供货情况

库存: