PFB0824DHE

Delta Electronics
108-PFB0824DHE
PFB0824DHE

制造商:

说明:
直流风扇 DC Tubeaxial Fan, 80x38mm, 24VDC, Ball Bearing, Lead Wires, Locked Rotor Sensor

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Delta Electronics
产品种类: 直流风扇
RoHS:  
Axial
80 mm
38 mm
80 mm
24 VDC
133 CFM (3.8 m3/min)
9000 RPM
Ball
65 dBA
32.4 W
Locked Rotor Sensor
Plastic
Wire Leads - 3
51 mmAq
PFB
商标: Delta Electronics
封装: Bulk
产品类型: DC Fans
大小: 80 mm x 80 mm x 38 mm
工厂包装数量: 90
子类别: Fans, Blowers & Accessories
单位重量: 205.020 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414592590
MXHTS:
8414599999
ECCN:
EAR99
原产地分类
原产国:
泰国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Information Technology Fans

Delta Electronics Information Technology Fans provide leading cooling solutions for IT applications and systems. These IT fans provide superior design, performance, and reliability and serve desktop, mobile, and server applications. Delta IT solutions meet the demands for higher cooling levels, smaller spaces, lower power consumption, lower vibration, and reduced noise.

PFB Series Fans

Delta Electronics PFB Series DC Fans feature high air pressure stator blades. With a plastic impeller and frame and maintenance-free ball bearing system, the PFB Series is ideal for IT applications.

PFB DC Axial Fans

Delta Electronics PFB DC Axial Fans are powerful DC fans with high-air pressure stator blades. Delta PFB fans represent a significant advancement from FFB series fans for IT applications. PFB fans feature a plastic impeller and frame, as well as a maintenance-free ball-bearing system.

Telecom Thermal Solutions

Delta Electronics Telecom Thermal Solutions feature fans that offer high reliability, a long life, and IP protection for telecom applications. The fans feature a next-generation bionic blade structure, which provides excellent PQ performance and low noise levels to meet the target of 3dBA to 5dBA airflow. An advanced motor driving technology and structure deliver high fan efficiency beyond industry standards. Delta Electronics offers a total thermal solution through its thermal and design engineering experience and integrated manufacturing capability.

Small Cell Thermal Solutions

Delta Electronics Small Cell Thermal Solutions meet the demands of high performance, wide coverage, and efficiency in small spaces. These fans meet the most challenging aspect of small cell designs such as low noise, long life, high reliability, and stronger IP protection. The Delta small cell thermal solutions offer efficient cooling options for telecom or similar equipment.

Server & Storage Fans

Delta Electronics Server and Storage Fans are cooling solutions that meet the demands of performance and efficiency in smaller spaces. Delta Server and Storage Fans include IU, 2U, and other industry-standard server cooling systems. High-efficiency blade design avoids airflow separation, optimizing rotor and stator blades for higher efficiency.

供货情况

库存:
0

您可以延期订购此产品。

在途量:
540
预期 2026/11/30
生产周期:
50
周 大于所示数量的预计工厂生产时间。
本产品所报告的交付时间长。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥352.1193 ¥352.12
¥282.3079 ¥2,823.08
¥256.8377 ¥6,420.94