PFB0824GHEP5

Delta Electronics
108-PFB0824GHEP5
PFB0824GHEP5

制造商:

说明:
直流风扇 DC Axial Fan, 80x80x38mm, 24VDC, 0.898"H2O, 4x Wire, Tach/PWM, IP55, Industrial

寿命周期:
Mouser 的新产品
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Delta Electronics
产品种类: 直流风扇
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Axial
80 mm
38 mm
80 mm
24 VDC
86.44 CFM (2.4 m3/min)
6100 RPM
Ball
55.5 dBA
IP55
10.8 W
Tachometer, PWM
Plastic
Wire Leads - 4
0.898 in H2O
PFB
商标: Delta Electronics
框架尺寸 - mm: 80 mm x 80 mm x 38 mm
导线长度: 330 mm
寿命: 70000 Hour
产品类型: DC Fans
大小: 80 mm x 80 mm x 38 mm
工厂包装数量: 72
子类别: Fans, Blowers & Accessories
商标名: Industrial
单位重量: 185 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8414596590
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Information Technology Fans

Delta Electronics Information Technology Fans provide leading cooling solutions for IT applications and systems. These IT fans provide superior design, performance, and reliability and serve desktop, mobile, and server applications. Delta IT solutions meet the demands for higher cooling levels, smaller spaces, lower power consumption, lower vibration, and reduced noise.

PFB Series Fans

Delta Electronics PFB Series DC Fans feature high air pressure stator blades. With a plastic impeller and frame and maintenance-free ball bearing system, the PFB Series is ideal for IT applications.

Industrial Fans

Delta Electronics Industrial Fans offer IP ratings up to IP68, increased airflow ratings, and enhanced operating life. These fans feature an impeller and frame design that maximizes performance and operational reliability while reducing inefficiencies. A long operating life is achieved with these fans by utilizing a metal frame, redesigned motor, and PWBA to enhance efficiency and reduce current, strategically placed air vents, and ceramic bearings to ward against electric erosion. Delta Electronics Industrial Fans are designed for use in Industry 4.0, Artificial Intelligence of Things (AIoT), energy, and harsh environments, including applications such as factory automation, solar inverter systems, motor drivers, and battery storage/backup systems.

PFB DC Axial Fans

Delta Electronics PFB DC Axial Fans are powerful DC fans with high-air pressure stator blades. Delta PFB fans represent a significant advancement from FFB series fans for IT applications. PFB fans feature a plastic impeller and frame, as well as a maintenance-free ball-bearing system.

Telecom Thermal Solutions

Delta Electronics Telecom Thermal Solutions feature fans that offer high reliability, a long life, and IP protection for telecom applications. The fans feature a next-generation bionic blade structure, which provides excellent PQ performance and low noise levels to meet the target of 3dBA to 5dBA airflow. An advanced motor driving technology and structure deliver high fan efficiency beyond industry standards. Delta Electronics offers a total thermal solution through its thermal and design engineering experience and integrated manufacturing capability.

Small Cell Thermal Solutions

Delta Electronics Small Cell Thermal Solutions meet the demands of high performance, wide coverage, and efficiency in small spaces. These fans meet the most challenging aspect of small cell designs such as low noise, long life, high reliability, and stronger IP protection. The Delta small cell thermal solutions offer efficient cooling options for telecom or similar equipment.

Server & Storage Fans

Delta Electronics Server and Storage Fans are cooling solutions that meet the demands of performance and efficiency in smaller spaces. Delta Server and Storage Fans include IU, 2U, and other industry-standard server cooling systems. High-efficiency blade design avoids airflow separation, optimizing rotor and stator blades for higher efficiency.

供货情况

库存: