PMR-4V320WDGA

Delta Electronics
108-PMR-4V320WDGA
PMR-4V320WDGA

制造商:

说明:
电源 - 机箱安装 320W/4V - Front Facing Connector

产品属性 属性值 选择属性
Delta Electronics
产品种类: 电源 - 机箱安装
REACH - SVHC:
252 W
88 VAC to 264 VAC
1 Output
4.2 VDC
60 A
Enclosed
3 kVAC
86.5 %
Industrial
215 mm
115 mm
30 mm
PMR
商标: Delta Electronics
合规: CE; CSA C22.2/IEC/EN/UL 60950-1; GB 4943
尺寸: 215 mm x 115 mm x 30 mm
输入频率: 47 Hz to 63 Hz
负载调节: Yes, Regulated
最大工作温度: + 70 C
最小工作温度: - 20 C
安装风格: Panel Mount
开放式框架/封闭式: Enclosed
产品: Power Supplies
产品类型: Switching Power Supplies
工厂包装数量: 12
子类别: Power Supplies
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8504409190
USHTS:
8504406012
TARIC:
8504409590
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

HDP65和MDP65 65W AC-DC电源

Bel Power Solutions HDP65和MDP65 65W AC-DC电源采用开放式框架结构,通用输入电压范围为90VAC至264VAC,工作温度范围宽至-20°C至+70°C。该系列对流冷却电源采用GaN功率技术设计,可提供高达17.20W/in3的功率密度和高达92%的效率。Bel Power Solutions HDP65和MDP65 AC-DC电源提供高达 65W输出功率,符合RoHS标准,并获得Nemko和UL安全批准。HDP65系列符合IEC62368 62368标准,是工业应用的理想选择。MDP65系列符合IEC 60601安全标准和2 x MOPP标准,使其成为医疗应用的理想选择,包括BF型应用。

PMR Panel-Mount Power Supplies

Delta Electronics / Power PMR Panel-Mount Power Supplies are designed for installation in limited spaces and feature a universal AC input voltage of 88VAC or 90VAC to 264VAC. The PMR series offers built-in active power factor correction (PFC) and conforms to harmonic current IEC/EN 61000-3-2, Class A, and Class D. The 252W and 300W power supplies come with a corrosion-resistant aluminum case and chassis and have a low-profile design for 1U installation. Features for the 320W units include a 30mm height, household appliance approvals, and no-load power consumption (<0.5W). The 320W models operate in a -30°C to +70°C temperature range and support a -40°C cold start. Delta Electronics PMR Panel-Mount Power Supplies are ideal for use in household appliances and LED lighting.

供货情况

库存:
无库存
生产周期:
32 周 预计工厂生产时间。
本产品所报告的交付时间长。
最少: 120   倍数: 12
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥963.8109 ¥115,657.31