PMT-24V35W2BA

Delta Electronics
108-PMT-24V35W2BA
PMT-24V35W2BA

制造商:

说明:
电源 - 机箱安装 35W / 24V

产品属性 属性值 选择属性
Delta Electronics
产品种类: 电源 - 机箱安装
RoHS:  
36 W
90 VAC to 264 VAC
1 Output
24 VDC
1.5 A
Enclosed
4 kVAC
88.5 %
Industrial
99 mm
82 mm
29 mm
PMT2
商标: Delta Electronics
合规: CE; CNS 14336-1; CSA C22.2/IEC/EN/UL 62368-1; EN 61558-1; 61558-2; 4943.1; IEC/EN 60335-1; IEC/K 60950-1; IS 13252; TP TC 004/2011; UKCA
尺寸: 99 mm x 82 mm x 29 mm
输入频率: 47 Hz to 63 Hz
负载调节: Yes, Regulated
最大工作温度: + 70 C
最小工作温度: - 30 C
安装风格: Panel Mount
开放式框架/封闭式: Enclosed
产品: Power Supplies
产品类型: Switching Power Supplies
工厂包装数量: 35
子类别: Power Supplies
零件号别名: LM35-23B24R2
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8504403000
USHTS:
8504406001
JPHTS:
850440011
TARIC:
8504409590
MXHTS:
8504401400
ECCN:
EAR99
原产地分类
原产国:
印度
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

HDP65和MDP65 65W AC-DC电源

Bel Power Solutions HDP65和MDP65 65W AC-DC电源采用开放式框架结构,通用输入电压范围为90VAC至264VAC,工作温度范围宽至-20°C至+70°C。该系列对流冷却电源采用GaN功率技术设计,可提供高达17.20W/in3的功率密度和高达92%的效率。Bel Power Solutions HDP65和MDP65 AC-DC电源提供高达 65W输出功率,符合RoHS标准,并获得Nemko和UL安全批准。HDP65系列符合IEC62368 62368标准,是工业应用的理想选择。MDP65系列符合IEC 60601安全标准和2 x MOPP标准,使其成为医疗应用的理想选择,包括BF型应用。

PMT2 Low-Profile Panel-Mount Power Supplies

Delta Electronics PMT2 Low-Profile Panel-Mount Power Supplies offer power ratings of 35W, 50W, 75W, 100W, 150W, 350W single output, and 75W dual output. A wide range of 12V to 48V outputs are available for the 35W to 350W model range, and two 75W dual output models are available in 5V/12V and 5V/24V. The enclosed units have a low profile of ≤30mm and withstand shock and vibration requirements (per IEC 60068-2-27 and IEC 60068-2-6, respectively). These single-phase devices operate in a wide -30°C to +70°C temperature range. Delta Electronics PMT2 Low-Profile Panel-Mount Power Supplies feature lightning surge immunity, meeting IEC 61000-4-5, Level 4 (CM: 4kV, DM: 2kV) requirements. Safety approvals include IEC/EN/UL 62368-1 and IEC 60950-1, while most models meet IEC/EN 60335-1 and IEC/EN 61558-2-16 household electrical appliances safety approvals. EMI standard complies with EN 55032, Class B.

库存量: 24

库存:
24 可立即发货
生产周期:
32 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥125.3961 ¥125.40
¥121.6784 ¥608.39
¥119.6105 ¥1,196.11
¥113.7345 ¥2,843.36
¥110.5931 ¥3,870.76
¥108.2766 ¥11,369.04
¥102.5701 ¥28,719.63
¥100.8299 ¥52,935.70
1,015 报价