QFR0624DHP0

Delta Electronics
108-QFR0624DHP0
QFR0624DHP0

制造商:

说明:
直流风扇 DC Axial Fan, 60x60x25mm, 24VDC, 49.5CFM, 8.4W, 55dBA, 10600RPM, Tach/PWM

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Delta Electronics
产品种类: 直流风扇
RoHS:  
Axial
60 mm
25 mm
60 mm
24 VDC
49.5 CFM (1.4 m3/min)
10600 RPM
Ball
55 dBA
8.4 W
Tachometer, PWM
Plastic
Wire Leads - 4
QFR
商标: Delta Electronics
电流类型: DC
框架尺寸 - mm: 60 mm L x 60 mm W x 25 mm H
长度: 60 mm
寿命: 70000 Hour
压力类型: 1.043 in H2O
产品类型: DC Fans
大小: 60 mm x 60 mm x 25 mm
工厂包装数量: 180
子类别: Fans, Blowers & Accessories
商标名: Industrial
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414592590
MXHTS:
8414599999
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Information Technology Fans

Delta Electronics Information Technology Fans provide leading cooling solutions for IT applications and systems. These IT fans provide superior design, performance, and reliability and serve desktop, mobile, and server applications. Delta IT solutions meet the demands for higher cooling levels, smaller spaces, lower power consumption, lower vibration, and reduced noise.

Desktop Fans

Delta Electronics Desktop Fans provide cooling solutions for demanding desktop and workstation systems. These cost-effective, high-efficiency fans for desktop systems serve business, home, or high-performance gaming device uses. Delta AIO Desktop Fans feature a centrifugal blower with high design flexibility, outstanding airflow performance, and a high sound quality level. Delta fans for traditional home and business PC desktops include sleeve and superflo bearing fans. Dual-blade fans are high-performance solutions for gaming systems and workstations.

Industrial Fans

Delta Electronics Industrial Fans offer IP ratings up to IP68, increased airflow ratings, and enhanced operating life. These fans feature an impeller and frame design that maximizes performance and operational reliability while reducing inefficiencies. A long operating life is achieved with these fans by utilizing a metal frame, redesigned motor, and PWBA to enhance efficiency and reduce current, strategically placed air vents, and ceramic bearings to ward against electric erosion. Delta Electronics Industrial Fans are designed for use in Industry 4.0, Artificial Intelligence of Things (AIoT), energy, and harsh environments, including applications such as factory automation, solar inverter systems, motor drivers, and battery storage/backup systems.

QFR DC Axial Fans

Delta Electronics QFR DC Axial Fans are engineered for low noise and low power consumption and include a tach/PWM option. These fans use a power-saving circuitry design to create low acoustic switching noise. Delta Electronics QFR DC Axial Fans deliver greater performance when placed on the intake with an air filter compared to other fans of the same form factor. This performance makes the QFR series ideal for quiet office environments.

Server & Storage Fans

Delta Electronics Server and Storage Fans are cooling solutions that meet the demands of performance and efficiency in smaller spaces. Delta Server and Storage Fans include IU, 2U, and other industry-standard server cooling systems. High-efficiency blade design avoids airflow separation, optimizing rotor and stator blades for higher efficiency.

供货情况

库存:
0

您可以延期订购此产品。

在途量:
530
预期 2026/12/15
360
预期 2027/2/22
生产周期:
40
大于所示数量的预计工厂生产时间。
本产品所报告的交付时间长。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥193.7159 ¥193.72
¥154.5162 ¥1,545.16
¥143.6795 ¥3,591.99
¥132.0179 ¥6,600.90
¥121.6784 ¥12,167.84
¥121.588 ¥21,885.84
¥118.9438 ¥64,229.65