TCA1748BT-00P8

Delta Electronics
108-TCA1748BT-00P8
TCA1748BT-00P8

制造商:

说明:
鼓风机和离心风扇 Blower, 176.5x69mm Round, 48VDC, 540CFM, 78dBA, 5400RPM, Tach/PWM, IP68

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Delta Electronics
产品种类: 鼓风机和离心风扇
RoHS:  
Centrifugal
DC
48 VDC
540 CFM (15.3 m3/min)
Ball
78 dBA
5400 RPM
134.4 W
176.5 mm
69 mm
176.5 mm
Aluminum
Wire Leads - 4
TCA
IP68
Locked Rotor Sensor, Tachometer
3.799 inH2O
商标: Delta Electronics
导线长度: 300 mm
寿命: 70000 Hour
产品类型: DC Fans
大小: 176.5 mm
工厂包装数量: 6
子类别: Fans, Blowers & Accessories
单位重量: 820 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8414599050
CAHTS:
8414590092
USHTS:
8414596560
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414593590
MXHTS:
8414599999
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

IP68 DC Fans

Delta Electronics IP68 DC Fans are designed for durable protection in outdoor applications and harsh industrial areas. Ideal for outdoor environments, these IP68-rated fans are exposed to water, dust particles, unexpected corrosion, and high humidity that causes electrical devices to malfunction. These fans are designed to withstand these elements and feature Delta's signature technology that protects fans from hazardous environmental applications while increasing overall performance, durability, and reliability. Delta Electronics IP68 DC Fans feature a closed type design for outdoor protection, epoxy-free technology to reduce material and labor cost, and enhanced air cooling.

Telecom Thermal Solutions

Delta Electronics Telecom Thermal Solutions feature fans that offer high reliability, a long life, and IP protection for telecom applications. The fans feature a next-generation bionic blade structure, which provides excellent PQ performance and low noise levels to meet the target of 3dBA to 5dBA airflow. An advanced motor driving technology and structure deliver high fan efficiency beyond industry standards. Delta Electronics offers a total thermal solution through its thermal and design engineering experience and integrated manufacturing capability.

库存量: 2

库存:
2 可立即发货
生产周期:
53 周 大于所示数量的预计工厂生产时间。
数量大于2的订购须受最低订购要求的限制。
本产品所报告的交付时间长。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥1,389.7983 ¥1,389.80
¥1,040.6509 ¥12,487.81