THB0648BE

Delta Electronics
108-THB0648BE
THB0648BE

制造商:

说明:
直流风扇 Fan, 60x38mm, 48VDC, 68.6CFM, 16.32W, Ball, 4Leads, Lock Rotor Sensor, Tach/PWM

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Delta Electronics
产品种类: 直流风扇
RoHS:  
Axial
60 mm
38 mm
60 mm
48 VDC
68.6 CFM (1.94 m3/min)
14700 RPM
Ball
61.5 dBA
16.32 W
Locked Rotor Sensor, Tachometer, PWM
Plastic
Wire Leads - 4
73.3 mmAq
THB
商标: Delta Electronics
封装: Bulk
产品类型: DC Fans
工厂包装数量: 120
子类别: Fans, Blowers & Accessories
单位重量: 117 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414592590
MXHTS:
8414599999
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

THB High Efficiency DC Axial Fans

Delta Electronics THB High-Efficiency Axial DC Fans are designed for high efficiency and low power consumption with less vibration than similar fans. In addition to rotor blades, high-performance THB fans have stationary blades to regulate high-density airflow and improve efficiency and pressure. These fans offer a rigid die-cast aluminum frame, PWM signal speed control, speed signal output, and high reliability at 100Khrs at +40°C. Delta Electronics THB high-efficiency fans feature a highly reliable ball-bearing system ideal for telecom and other industrial applications.

Pulse Width Modulation Fans

Delta Electronics Pulse Width Modulation (PWM) Fans regulate the voltage signal between fully on and fully off, controlling the speed of a fan with low power loss in the switching device. When a switch is off, there is practically no current, and when it is on, there is almost no voltage drop across the switch. As a result, power loss is close to zero. Delta Electronics PWM Fans offer a wide range of airflow options as well as heights and widths.

High-Efficiency Low Power Consumption Fans

Delta Electronics High-Efficiency Low Power Consumption Fans are created using state-of-the-art equipment such as computerized CNC machines, anechoic chambers, and wind tunnels. This equipment allows the development of high-quality, high-efficiency, and low-noise DC fans. Strict in-house verification processes compliant with IEC 60529 and IEC 68-2-52 / Bellcore GR-487 are used for environmental protection testing. Delta Electronics High-Efficiency Low Power Consumption Fans feature PWM signal speed control, speed signal output, and high reliability.

Telecom Thermal Solutions

Delta Electronics Telecom Thermal Solutions feature fans that offer high reliability, a long life, and IP protection for telecom applications. The fans feature a next-generation bionic blade structure, which provides excellent PQ performance and low noise levels to meet the target of 3dBA to 5dBA airflow. An advanced motor driving technology and structure deliver high fan efficiency beyond industry standards. Delta Electronics offers a total thermal solution through its thermal and design engineering experience and integrated manufacturing capability.

THD PWM DC Axial Fans

Delta THD PWM DC Axial Fans feature low noise, high-performance, high-efficiency, a high strength blade, and advanced motor drive technology. The tubeaxial fans are a ball bearing type with a plastic (UL 94V-0) blade and four wire leads. The fans operate in a current rating range of 0.55A to 8.00A, 10.2VDC to 75VDC voltage range, and a 26.40W to 384.0W power range. The THD fans feature low switching noise of 60dB(A) to 78.5dB(A) and rotate at a rate of 7400RPM to 9500RPM. These fans also offer new bionic blades that optimize fan efficiency and reduces noise up to 6dBA.

Networking Thermal Solutions

Delta Electronics Networking Thermal Solutions are designed to meet the needs of industrial networking devices. The fans feature high density, a high-speed port, high performance while achieving low acoustic noise, and low power consumption for the concern on energy saving. The fans feature Delta's advanced motor and blade design to achieve high efficiency.

供货情况

库存:
0

您可以延期订购此产品。

在途量:
360
预期 2027/1/14
生产周期:
50
周 大于所示数量的预计工厂生产时间。
数量大于360的订购须受最低订购要求的限制。
本产品所报告的交付时间长。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥357.3286 ¥357.33
¥342.277 ¥3,422.77
¥337.0677 ¥8,426.69
¥328.2198 ¥16,410.99
¥215.4797 ¥25,857.56
¥197.0268 ¥47,286.43